Add To Favorites
Product Overview
Digi-Key Part Number 1026-STL65N3LLH5-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

STL65N3LLH5

Description MOSFET N-CH 30V 19A POWERFLAT6X5
Expanded Description N-Channel 30V 65A (Tc) 60W (Tc) Surface Mount PowerFlat™ (6x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STL65N3LLH5
Featured Product STripFET™ Series V Power MOSFETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ V
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 65A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 25V
Vgs (Max) ±22V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Rds On (Max) @ Id, Vgs 5.8 mOhm @ 9.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (6x5)
Package / Case 8-PowerVDFN
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-8484-2-ND STL65N3LLH5 STMicroelectronics Tape & Reel (TR) ? 3,000 - Immediate
0.74250 3,000  Non-Stock ?
497-8484-1-ND STL65N3LLH5 STMicroelectronics Cut Tape (CT) ? 6,515 - Immediate
1.67000 1  Non-Stock ?
497-8484-6-ND STL65N3LLH5 STMicroelectronics Digi-Reel® ? 6,515 - Immediate
Digi-Reel® 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000

03:15:14 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.33000 990.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback