• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-5246-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STL60NH3LL

Description MOSFET N-CH 30V 16A PWRFLAT6X5
Expanded Description N-Channel 30V 30A (Tc) 60W (Tc) Surface Mount PowerFlat™ (6x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STL60NH3LL
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1810pF @ 25V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Rds On (Max) @ Id, Vgs 8.5 mOhm @ 8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (6x5)
Package / Case 8-PowerVDFN
 
Additional Resources
Standard Package ? 1
Other Names 497-5246-6

00:57:17 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5246-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.99225
  • Cut Tape (CT) ? : 497-5246-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,742 - Immediate
  • Unit Price: 2.23000
Send Feedback