Add To Favorites
  • Obsolete item.
  • Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Product Overview
Digi-Key Part Number 1026-STL55NH3LL-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

STL55NH3LL

Description MOSFET N-CH 30V 55A POWERFLAT
Expanded Description N-Channel 30V 55A (Tc) 60W (Tc) Surface Mount PowerFlat™ (6x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STL55NH3LL
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 55A (Tc)
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 965pF @ 25V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Rds On (Max) @ Id, Vgs 8.8 mOhm @ 7.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (6x5)
Package / Case 8-PowerVDFN
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-7018-2-ND STL55NH3LL STMicroelectronics Tape & Reel (TR) ? 3,000 - Immediate
0.68580 3,000  Non-Stock ?
497-7018-1-ND STL55NH3LL STMicroelectronics Cut Tape (CT) ? 2,892 - Immediate
1.54000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000

08:55:10 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.30480 914.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback