Add To Favorites
Product Overview
Digi-Key Part Number 497-11204-1-ND
Quantity Available 3,881
Can ship immediately
Manufacturer

Manufacturer Part Number

STL160N3LLH6

Description MOSFET N-CH 30V 160A POWERFLAT56
Expanded Description N-Channel 30V 160A (Tc) 136W (Tc) Surface Mount PowerFlat™ (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets STL160N3LLH6
Other Related Documents STL160N3LLH6 View All Specifications
Featured Product STripFET™ Series V Power MOSFETs
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series DeepGATE™, STripFET™ VI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 160A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 61.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 6375pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 136W (Tc)
Rds On (Max) @ Id, Vgs 1.3 mOhm @ 17.5A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11204-1

14:34:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 3.55
10 3.19200 31.92
100 2.61510 261.51
500 2.22616 1,113.08
1,000 1.87748 1,877.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11204-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.73166
  • Digi-Reel® ? : 497-11204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback