Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-13273-1-ND
Quantity Available 614
Can ship immediately
Manufacturer

Manufacturer Part Number

STL100N6LF6

Description MOSFET N CH 60V 100A PWRFLAT 5X6
Expanded Description N-Channel 60V 100A (Tc) 4.8W (Tc) Surface Mount PowerFlat™ (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STL100N6LF6
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series DeepGATE™, STripFET™ VI
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 130nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 8900pF @ 25V
FET Feature -
Power Dissipation (Max) 4.8W (Tc)
Rds On (Max) @ Id, Vgs 4.5 mOhm @ 11A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Additional Resources
Standard Package ? 1
Other Names 497-13273-1

10:03:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 3.49
10 3.13800 31.38
100 2.57090 257.09
500 2.18854 1,094.27
1,000 1.84576 1,845.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13273-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.70240
Send Feedback