Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-6325-1-ND
Quantity Available 2,390
Can ship immediately
Manufacturer

Manufacturer Part Number

STK822

Description MOSFET N-CH 25V 38A POLARPAK
Expanded Description N-Channel 25V 38A (Ta) 5.2W (Ta) Surface Mount PolarPak®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STK822
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 38A (Ta)
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 33nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 6060pF @ 25V
FET Feature -
Power Dissipation (Max) 5.2W (Ta)
Rds On (Max) @ Id, Vgs 2.15 mOhm @ 19A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PolarPak®
Package / Case PolarPak®
 
Additional Resources
Standard Package ? 1
Other Names 497-6325-1

20:42:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 3.21900 32.19
100 2.63720 263.72
500 2.24496 1,122.48
1,000 1.89335 1,893.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6325-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.74629
Send Feedback