Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-6324-1-ND
Quantity Available 5,263
Can ship immediately
Manufacturer

Manufacturer Part Number

STK820

Description MOSFET N-CH 25V 21A POLARPAK
Expanded Description N-Channel 25V 21A (Ta) 5.2W (Ta) Surface Mount PolarPak®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STK820
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 21A (Ta)
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1425pF @ 25V
FET Feature -
Power Dissipation (Max) 5.2W (Ta)
Rds On (Max) @ Id, Vgs 7.3 mOhm @ 10.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PolarPak®
Package / Case PolarPak®
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-STK820-CHP STK820 STMicroelectronics Tape & Reel (TR) ? 3,000 - Immediate
0.56700 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 497-6324-1

15:59:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 2.87
10 2.57900 25.79
100 2.07320 207.32
500 1.70336 851.68
1,000 1.41136 1,411.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6324-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.27575
Send Feedback