Add To Favorites
  • Obsolete item.
  • Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Product Overview
Digi-Key Part Number 1026-STK820-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

STK820

Description MOSFET N-CH 25V 21A POLARPAK
Expanded Description N-Channel 25V 21A (Ta) 5.2W (Ta) Surface Mount PolarPak®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STK820
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 21A (Ta)
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1425pF @ 25V
FET Feature -
Power Dissipation (Max) 5.2W (Ta)
Rds On (Max) @ Id, Vgs 7.3 mOhm @ 10.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PolarPak®
Package / Case PolarPak®
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-6324-2-ND STK820 STMicroelectronics Tape & Reel (TR) ? 3,000 - Immediate
1.27575 3,000  Non-Stock ?
497-6324-1-ND STK820 STMicroelectronics Cut Tape (CT) ? 5,263 - Immediate
2.87000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000

15:06:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.56700 1,701.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback