Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-13267-5-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

STFI13N95K3

Description MOSFET N CH 950V 10A I2PAKFP
Expanded Description N-Channel 950V 10A (Tc) 40W (Tc) Through Hole I2PAKFP (TO-281)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx(I)13N95K3
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SuperMESH3™
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 950V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 51nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1620pF @ 100V
FET Feature -
Power Dissipation (Max) 40W (Tc)
Rds On (Max) @ Id, Vgs 850 mOhm @ 5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package I2PAKFP (TO-281)
Package / Case TO-262-3 Full Pack, I²Pak
 
Additional Resources
Standard Package ? 50
Other Names 497-13267-5

21:35:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 3.01000 4,515.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback