Add To Favorites
Product Overview
Digi-Key Part Number 497-16015-5-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

STFI12N60M2

Description MOSFET N-CH 600V 9A I2PAK-FP
Expanded Description N-Channel 600V 9A (Tc) 25W (Tc) Through Hole I2PAKFP (TO-281)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets STFI12N60M2
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ M2
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 538pF @ 100V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 25W (Tc)
Rds On (Max) @ Id, Vgs 450 mOhm @ 4.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package I2PAKFP (TO-281)
Package / Case TO-262-3 Full Pack, I²Pak
 
Additional Resources
Standard Package ? 50
Other Names 497-16015-5

22:41:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.44400 14.44
100 1.16090 116.09
500 0.95376 476.88
1,000 0.79025 790.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback