Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number 497-16902-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

STEF12EPUR

Description Electronic Fuse Regulator 3.6A 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Current Regulation/Management

Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy -
Voltage - Input 7.6 V ~ 18 V
Current - Output 3.6A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-16902-1

14:09:35 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.36500 13.65
100 1.09700 109.70
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16902-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.67500
  • Digi-Reel® ? : 497-16902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback