Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-8775-1-ND
Quantity Available 1,481
Can ship immediately
Manufacturer

Manufacturer Part Number

STD8NM60ND

Description MOSFET N-CH 600V 7A DPAK
Expanded Description N-Channel 600V 7A (Tc) 70W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx8NM60ND
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series FDmesh™ II
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 7A (Tc)
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 560pF @ 50V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Rds On (Max) @ Id, Vgs 700 mOhm @ 3.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-10021-1-ND STD10NM60N STMicroelectronics Cut Tape (CT) ? 2,692 - Immediate
2.68000 1
Additional Resources
Standard Package ? 1
Other Names 497-8775-1

01:34:31 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 2.49
10 2.23500 22.35
100 1.79680 179.68
500 1.47624 738.12
1,000 1.22318 1,223.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8775-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.10565
Send Feedback