• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-6566-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STD7NS20T4

Description MOSFET N-CH 200V 7A DPAK
Expanded Description N-Channel 200V 7A (Tc) 45W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STD7NS20(-1)
Other Related Documents STD7NS20 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MESH OVERLAY™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 7A (Tc)
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 540pF @ 25V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Rds On (Max) @ Id, Vgs 400 mOhm @ 3.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-6566-6

14:32:01 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6566-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.46760
  • Cut Tape (CT) ? : 497-6566-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,990 - Immediate
  • Unit Price: 1.14000
Send Feedback