Add To Favorites
Product Overview
Digi-Key Part Number 497-14533-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

STD7NM64N

Description MOSFET N-CH 640V 5A DPAK
Expanded Description N-Channel 640V 5A (Tc) 60W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STD7NM64N
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 640V
Current - Continuous Drain (Id) @ 25°C 5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 363pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Rds On (Max) @ Id, Vgs 1.05 Ohm @ 2.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-14533-1

02:25:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 2.03
10 1.82100 18.21
100 1.46330 146.33
500 1.20226 601.13
1,000 0.99616 996.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14533-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.90045
  • Digi-Reel® ? : 497-14533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback