• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-3163-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STD5NM60T4

Description MOSFET N-CH 600V 5A DPAK
Expanded Description N-Channel 600V 5A (Tc) 96W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STD5NM60, STB8NM60, STP8NM60
Other Related Documents STD5NM60 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 5A (Tc)
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 400pF @ 25V
FET Feature -
Power Dissipation (Max) 96W (Tc)
Rds On (Max) @ Id, Vgs 1 Ohm @ 2.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-3163-6

08:58:50 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3163-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.92205
Send Feedback