Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8479-1-ND
Quantity Available 2,673
Can ship immediately
Manufacturer

Manufacturer Part Number

STD4NS25T4

Description MOSFET N-CH 250V 4A DPAK
Expanded Description N-Channel 250V 4A (Tc) 50W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STD4NS25
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MESH OVERLAY™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 355pF @ 25V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Rds On (Max) @ Id, Vgs 1.1 Ohm @ 2A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-8479-1

18:25:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.97500 9.75
100 0.76040 76.04
500 0.62820 314.10
1,000 0.49595 495.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8479-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.44940
  • Digi-Reel® ? : 497-8479-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback