• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-5105-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STD4NK50ZD

Description MOSFET N-CH 500V 3A DPAK
Expanded Description N-Channel 500V 3A (Tc) 45W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx4NK50ZD(-1)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SuperMESH™
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 3A (Tc)
Vgs(th) (Max) @ Id 4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 310pF @ 25V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Rds On (Max) @ Id, Vgs 2.7 Ohm @ 1.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-5105-6

10:35:09 2/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5105-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.44660
  • Cut Tape (CT) ? : 497-5105-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 21,846 - Immediate
  • Unit Price: 1.08000
Send Feedback