Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-10568-1-ND
Quantity Available 2,282
Can ship immediately
Manufacturer

Manufacturer Part Number

STD12N65M5

Description MOSFET N-CH 650V 8.5A DPAK
Expanded Description N-Channel 650V 8.5A (Tc) 70W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx12N65M5
Product Training Modules 5th Generation High Voltage Mosfet Technology
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ V
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 8.5A (Tc)
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 900pF @ 100V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Rds On (Max) @ Id, Vgs 430 mOhm @ 4.3A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-13641-1-ND STD15N65M5 STMicroelectronics Cut Tape (CT) ? 1,920 - Immediate
4.07000 1
Additional Resources
Standard Package ? 1
Other Names 497-10568-1

21:35:27 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.45100 24.51
100 2.00850 200.85
500 1.70980 854.90
1,000 1.44200 1,442.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-10568-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback