Add To Favorites
Product Overview
Digi-Key Part Number 497-10328-1-ND
Quantity Available 6,464
Can ship immediately
Manufacturer

Manufacturer Part Number

STCF07PNR

Description IC LED DRIVER REGULATOR 1A 16QFN
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) 1A (Flash) 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output 2.5 V ~ 5.3 V
Current - Output / Channel 1A (Flash)
Frequency 1.8MHz
Dimming -
Applications Camera Flash
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-10328-1

13:54:31 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 3.93
10 3.52500 35.25
100 2.88820 288.82
500 2.45870 1,229.35
1,000 2.07360 2,073.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10328-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.91254
  • Digi-Reel® ? : 497-10328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,464 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback