Add To Favorites
Product Overview
Digi-Key Part Number 497-12238-1-ND
Quantity Available 8,941
Can ship immediately
Manufacturer

Manufacturer Part Number

STBV32-AP

Description TRANS NPN 400V 1.5A TO-92
Expanded Description Bipolar (BJT) Transistor NPN 400V 1.5A 1.5W Through Hole TO-92AP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STBV32
Other Related Documents STBV32 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 1.5A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 1A, 2V
Power - Max 1.5W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92AP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

14:45:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.30200 3.02
100 0.18790 18.79
500 0.12854 64.27
1,000 0.09888 98.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-12238-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.08640
Send Feedback