• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-5244-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STB8NM60D

Description MOSFET N-CH 600V 8A D2PAK
Expanded Description N-Channel 600V 8A (Tc) 100W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ST(B,P)8NM60D
Other Related Documents STB8NM60D View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 380pF @ 25V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Rds On (Max) @ Id, Vgs 1 Ohm @ 2.5A, 10V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-5244-6

10:08:36 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5244-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.21800
  • Cut Tape (CT) ? : 497-5244-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 661 - Immediate
  • Unit Price: 2.55000
Send Feedback