• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-10566-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STB76NF80

Description MOSFET N-CH 80V 80A D2PAK
Expanded Description N-Channel 80V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-2489-6-ND STB80NF10T4 STMicroelectronics Digi-Reel® ? 742 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets STB76NF80
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ II
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 160nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3700pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 11 mOhm @ 40A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 497-10566-6

05:32:13 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10566-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.26150
  • Cut Tape (CT) ? : 497-10566-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 343 - Immediate
  • Unit Price: 2.64000
Send Feedback