Add To Favorites
Product Overview
Digi-Key Part Number 497-6552-1-ND
Quantity Available 2,020
Can ship immediately
Manufacturer

Manufacturer Part Number

STB40NF10T4

Description MOSFET N-CH 100V 50A D2PAK
Expanded Description N-Channel 100V 50A (Tc) 150W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets STB40NF10
Other Related Documents STB40NF10 View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1780pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Rds On (Max) @ Id, Vgs 28 mOhm @ 25A, 10V
Operating Temperature -50°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6552-1

20:28:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 2.20
10 1.97900 19.79
100 1.59060 159.06
500 1.30682 653.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6552-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.05125
  • Digi-Reel® ? : 497-6552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback