Add To Favorites
Product Overview
Digi-Key Part Number 497-7947-1-ND
Quantity Available 1,426
Can ship immediately
Manufacturer

Manufacturer Part Number

STB35NF10T4

Description MOSFET N-CH 100V 40A D2PAK
Expanded Description N-Channel 100V 40A (Tc) 115W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST(B,P)35NF10
Other Related Documents STB35NF10 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 55nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1550pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 115W (Tc)
Rds On (Max) @ Id, Vgs 35 mOhm @ 17.5A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-7947-1

02:39:12 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
10 1.72000 17.20
100 1.38220 138.22
500 1.13558 567.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7947-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.91350
  • Digi-Reel® ? : 497-7947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback