• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-10565-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STB35N65M5

Description MOSFET N-CH 650V 27A D2PAK
Expanded Description N-Channel 650V 27A (Tc) 160W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-13086-6-ND STB38N65M5 STMicroelectronics Digi-Reel® ? 717 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets STx35N65M5
Product Training Modules 5th Generation High Voltage Mosfet Technology
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ V
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 27A (Tc)
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 83nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3750pF @ 100V
FET Feature -
Power Dissipation (Max) 160W (Tc)
Rds On (Max) @ Id, Vgs 98 mOhm @ 13.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 497-10565-6

14:47:21 2/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10565-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 4.23900
  • Cut Tape (CT) ? : 497-10565-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 620 - Immediate
  • Unit Price: 7.70000
Send Feedback