• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-10298-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STB22NM60N

Description MOSFET N-CH 600V 16A D2PAK
Expanded Description N-Channel 600V 16A (Tc) 125W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx22NM60N
Other Related Documents STB22NM60N View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Vgs(th) (Max) @ Id 4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 44nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 50V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Rds On (Max) @ Id, Vgs 220 mOhm @ 8A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 497-10298-6

12:50:27 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10298-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 3.31926
  • Cut Tape (CT) ? : 497-10298-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 720 - Immediate
  • Unit Price: 6.16000
Send Feedback