Add To Favorites
Product Overview
Digi-Key Part Number 497-8471-1-ND
Quantity Available 451
Can ship immediately
Manufacturer

Manufacturer Part Number

STB21NM60ND

Description MOSFET N-CH 600V 17A D2PAK
Expanded Description N-Channel 600V 17A (Tc) 140W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx21NM60ND
Other Related Documents STB21NM60ND View All Specifications
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series FDmesh™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 17A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 60nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 140W (Tc)
Rds On (Max) @ Id, Vgs 220 mOhm @ 8.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-STB21NM60ND-CHP STB21NM60ND STMicroelectronics Tape & Reel (TR) ? 0
Call 1,000
Additional Resources
Standard Package ? 1
Other Names 497-8471-1

08:39:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.77000 6.77
10 6.08200 60.82
100 4.98340 498.34
500 4.24228 2,121.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8471-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.47361
  • Digi-Reel® ? : 497-8471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback