• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-7000-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STB14NM65N

Description MOSFET N-CH 650V 12A D2PAK
Expanded Description N-Channel 650V 12A (Tc) 125W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx14NM65N
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 50V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Rds On (Max) @ Id, Vgs 380 mOhm @ 6A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 497-7000-6

19:43:47 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7000-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.57320
  • Cut Tape (CT) ? : 497-7000-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 696 - Immediate
  • Unit Price: 5.02000
Send Feedback