• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-5381-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STB12NM50T4

Description MOSFET N-CH 550V 12A D2PAK
Expanded Description N-Channel 550V 12A (Tc) 160W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ST(B,P)12NM50(FP,-1)
Other Related Documents STB12NM50 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 550V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Vgs(th) (Max) @ Id 5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1000pF @ 25V
FET Feature -
Power Dissipation (Max) 160W (Tc)
Rds On (Max) @ Id, Vgs 350 mOhm @ 6A, 10V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-5381-6

07:06:38 2/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5381-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.91100
  • Cut Tape (CT) ? : 497-5381-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 50 - Immediate
  • Unit Price: 3.73000
Send Feedback