Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-3511-1-ND
Quantity Available 835
Can ship immediately
Manufacturer

Manufacturer Part Number

STB11NM60FDT4

Description MOSFET N-CH 600V 11A D2PAK
Expanded Description N-Channel 600V 11A (Tc) 160W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STB11NM60FD(-1), STP11NM60FD(FP)
Other Related Documents STB11NM60FD View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series FDmesh™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 900pF @ 25V
FET Feature -
Power Dissipation (Max) 160W (Tc)
Rds On (Max) @ Id, Vgs 450 mOhm @ 5.5A, 10V
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 497-3511-1

14:29:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 4.87
10 4.37600 43.76
100 3.58520 358.52
500 3.05200 1,526.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3511-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 2.49900
Send Feedback