• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-7929-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STB100NF03L-03T4

Description MOSFET N-CH 30V 100A D2PAK
Expanded Description N-Channel 30V 100A (Tc) 300W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ST(B,P)100NF03L-03(-1)
Product Training Modules Automotive Grade Transistors and Discretes
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ III
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 88nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 6200pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 3.2 mOhm @ 50A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-7929-6

10:36:05 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7929-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.98520
  • Cut Tape (CT) ? : 497-7929-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 743 - Immediate
  • Unit Price: 4.06000
Send Feedback