• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8857-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STA50613TR

Description IC AMP AUDIO 40V QUAD POWERSO36
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets STA506
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 120W x 1 @ 4 Ohm; 60W x 2 @ 8 Ohm
Voltage - Supply 10 V ~ 36 V
Features Digital Inputs, Short-Circuit and Thermal Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 90°C (TA)
Supplier Device Package PowerSO-36
Package / Case PowerSO-36 Exposed Top Pad
 
Additional Resources
Standard Package ? 1
Other Names 497-8857-6

05:13:34 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8857-2-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 3.83460
  • Cut Tape (CT) ? : 497-8857-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 555 - Immediate
  • Unit Price: 6.31000
Send Feedback