Add To Favorites
Product Overview
Digi-Key Part Number 497-8855-1-ND
Quantity Available 1,612
Can ship immediately
Manufacturer

Manufacturer Part Number

STA013T$013TR

Description IC DECODER AUDIO MPEG 2.5 44TQFP
Expanded Description Audio Decoder IC Multimedia 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STA013(B,T)
Other Related Documents STA013 View All Specifications
Online Catalog Audio Decoders
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio Decoder
Applications Multimedia
Voltage - Supply, Analog 2.4 V ~ 3.6 V
Voltage - Supply, Digital 2.4 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 44-LQFP
Supplier Device Package 44-TQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8855-1

19:16:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.69000 13.69
10 12.57700 125.77
100 10.62240 1,062.24
500 9.44938 4,724.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8855-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 8.41491
  • Digi-Reel® ? : 497-8855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,612 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : STA013T$-ND
  • Minimum Quantity: 960  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9.61785
Send Feedback