Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 497-5627-5-ND
Quantity Available 994
Can ship immediately
Manufacturer

Manufacturer Part Number

ST7FLIT19BF1M6

Description IC MCU 8BIT 4KB FLASH 20SOIC
Expanded Description ST7 ST7 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ST7LITE1xB
Other Related Documents ST7LIT19BF1 View All Specifications
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ST7
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ST7
Packaging ? Tube ?
Part Status Active
Core Processor ST7
Core Size 8-Bit
Speed 8MHz
Connectivity SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 17
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
 
For Use With
Additional Resources
Standard Package ? 40
Other Names 497-5627-5

20:49:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 3.78
10 3.39900 33.99
100 2.78460 278.46
500 2.37048 1,185.24
1,000 1.99920 1,999.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback