Add To Favorites
Product Overview
Digi-Key Part Number 497-5590-ND
Quantity Available 1,660
Can ship immediately
Manufacturer

Manufacturer Part Number

ST72F324BJ6T6

Description IC MCU 8BIT 32KB FLASH 44LQFP
Expanded Description ST7 ST7 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ST72324Bxx-Auto
Other Related Documents ST72324BJ6 View All Specifications
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
Online Catalog ST7
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series ST7
Packaging ? Tray ?
Part Status Active
Core Processor ST7
Core Size 8-Bit
Speed 8MHz
Connectivity SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 32
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 3.8 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 497-5590

13:09:37 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.54000 5.54
10 4.97400 49.74
100 4.07550 407.55
500 3.46940 1,734.70
1,000 2.92600 2,926.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ST72F324BJ6T6TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.92600
Send Feedback