Add To Favorites
Product Overview
Digi-Key Part Number 497-7922-1-ND
Quantity Available 987
Can ship immediately
Manufacturer

Manufacturer Part Number

ST232ECTR

Description IC TXRX RS232 230KBPS 16TSSOP
Expanded Description 2/2 Transceiver Full RS232 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets ST202EB/EC, ST232EB/EC
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-7922-1

00:41:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.65300 6.53
100 0.50030 50.03
500 0.39552 197.76
1,000 0.31642 316.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7922-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.27840
  • Digi-Reel® ? : 497-7922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback