Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-6179-1-ND
Quantity Available 5,978
Can ship immediately
Manufacturer

Manufacturer Part Number

ST207EBPR

Description IC TXRX RS-232 ESD 5V 24-SSOP
Expanded Description 5/3 Transceiver Full RS232 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ST207EB/C
Other Related Documents ST207EB View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 497-6179-1

13:39:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 1.70
10 1.52300 15.23
100 1.22420 122.42
500 1.00580 502.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6179-2-ND
  • Minimum Quantity: 1,350  Non-Stock ?
  • Quantity Available: 5,400 - Immediate
  • Unit Price: 0.80910
  • Digi-Reel® ? : 497-6179-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback