Add To Favorites
Product Overview
Digi-Key Part Number 497-7910-1-ND
Quantity Available 13,342
Can ship immediately
Manufacturer

Manufacturer Part Number

SMP50-180

Description TRISIL 180V BIDIRECT SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMP50/SMTPA/TPA
Other Related Documents SMP50 View All Specifications
Online Catalog Trisil™ SMP50, SMTPA and TPA Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SMP, TRISIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 240V
Voltage - Off State 180V
Voltage - On State -
Current - Peak Pulse (8/20µs) 150A
Current - Peak Pulse (10/1000µs) 50A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 25pF
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
 
Additional Resources
Standard Package ? 1
Other Names 497-7910-1

02:02:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.70000 7.00
100 0.53680 53.68
500 0.42436 212.18
1,000 0.33949 339.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7910-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.27810
  • Digi-Reel® ? : 497-7910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback