Add To Favorites
Product Overview
Digi-Key Part Number 497-7902-1-ND
Quantity Available 38,366
Can ship immediately
Manufacturer

Manufacturer Part Number

SMM4F12A-TR

Description TVS DIODE 12VWM 25.3VC DO222AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SMM4F, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 25.3V
Current - Peak Pulse (10/1000µs) 91A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-222AA
Supplier Device Package DO222-AA
 
Additional Resources
Standard Package ? 1
Other Names 497-7902-1

16:04:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36800 3.68
100 0.25050 25.05
500 0.18788 93.94
1,000 0.14090 140.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7902-2-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.11020
  • Digi-Reel® ? : 497-7902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback