• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-5725-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMBJ22CA-TR

Description TVS DIODE 22VWM 48.3VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMBJ Datasheet
Other Related Documents SMBJ View All Specifications
Mfg Application Notes AN4160 Appl Note
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SMBJ, TRANSIL™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24.4V
Voltage - Clamping (Max) @ Ipp 48.3V
Current - Peak Pulse (10/1000µs) 83A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB (DO-214AA)
 
Additional Resources
Standard Package ? 1
Other Names 497-5725-6

07:00:05 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5725-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.09540
  • Cut Tape (CT) ? : 497-5725-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,277 - Immediate
  • Unit Price: 0.44000
Send Feedback