Add To Favorites
Product Overview
Digi-Key Part Number 497-8757-1-ND
Quantity Available 28,233
Can ship immediately
Manufacturer

Manufacturer Part Number

SMA4F5.0A-TR

Description TVS DIODE 5VWM 13.4VC SMAFLAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SMA4F, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 13.4V
Current - Peak Pulse (10/1000µs) 174A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package SMAflat
 
Additional Resources
Standard Package ? 1
Other Names 497-8757-1

19:12:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.34400 3.44
100 0.25670 25.67
500 0.20168 100.84
1,000 0.15584 155.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8757-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.12905
  • Digi-Reel® ? : 497-8757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback