Add To Favorites
Product Overview
Digi-Key Part Number 497-7876-1-ND
Quantity Available 2,708
Can ship immediately
Manufacturer

Manufacturer Part Number

SM2T18A

Description TVS DIODE 16VWM 26VC DO216AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SM2T
Other Related Documents SM2T View All Specifications
SM2T View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SM2T, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.1V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 7A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-216AA
Supplier Device Package DO-216AA
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-SM2T18A-CHP SM2T18A STMicroelectronics Tape & Reel (TR) ? 12,000 - Immediate
0.08040 12,000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-7876-1

18:18:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.51800 5.18
100 0.38650 38.65
500 0.30364 151.82
1,000 0.23463 234.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7876-2-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: 0.18090
  • Digi-Reel® ? : 497-7876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback