Add To Favorites
Product Overview
Digi-Key Part Number 1026-SM2T18A-CHP
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SM2T18A

Description TVS DIODE 16VWM 26VC DO216AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SM2T
Other Related Documents SM2T View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SM2T, TRANSIL™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.1V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 7A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-216AA
Supplier Device Package DO-216AA
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-7876-2-ND SM2T18A STMicroelectronics Tape & Reel (TR) ? 0
0.18090 12,000
497-7876-1-ND SM2T18A STMicroelectronics Cut Tape (CT) ? 2,643 - Immediate
0.60000 1
497-7876-6-ND SM2T18A STMicroelectronics Digi-Reel® ? 2,643 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 12,000

14:10:55 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.08040 964.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback