Add To Favorites
Product Overview
Digi-Key Part Number 497-16188-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SM15T75A

Description TVS DIODE 64.1VWM 134VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SM15T
Other Related Documents SM15T View All Specifications
Online Catalog Transil™ SM15T Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SM15T, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 64.1V
Voltage - Breakdown (Min) 71.3V
Voltage - Clamping (Max) @ Ipp 134V
Current - Peak Pulse (10/1000µs) 75A (8/20µs)
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names 497-16188-1

11:02:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.65600 6.56
100 0.50290 50.29
500 0.39758 198.79
1,000 0.31806 318.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16188-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.27985
  • Digi-Reel® ? : 497-16188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback