Add To Favorites
Product Overview
Digi-Key Part Number 497-14732-1-ND
Quantity Available 4,523
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE24A

Description TVS DIODE 20VWM 42.8VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets P6KE
Other Related Documents P6KE View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Transil™ Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series P6KE, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.8V
Voltage - Clamping (Max) @ Ipp 42.8V
Current - Peak Pulse (10/1000µs) 93A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1250pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 1
Other Names 497-14732-1

12:18:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.41600 4.16
100 0.28350 28.35
500 0.21260 106.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-14732-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.15480
  • Tape & Reel (TR) ? : P6KE24ARL-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.15950
Send Feedback