Add To Favorites
Product Overview
Digi-Key Part Number 497-14385-1-ND
Quantity Available 4,330
Can ship immediately
Manufacturer

Manufacturer Part Number

M74HC132YTTR

Description IC GATE NAND 4CH 2-INP 14-TSSOP
Expanded Description NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets M74HC132
Other Related Documents M74HC132 View All Specifications
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100, 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3 V ~ 1.5 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 18ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 497-14385-1

00:30:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.36700 3.67
100 0.27400 27.40
500 0.21528 107.64
1,000 0.16635 166.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14385-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.14725
  • Digi-Reel® ? : 497-14385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback