Add To Favorites
Product Overview
Digi-Key Part Number 497-11275-1-ND
Quantity Available 16,736
Can ship immediately
Manufacturer

Manufacturer Part Number

M41T62LC6F

Description IC RTC CLK/CALENDAR I2C 8LCC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-LCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets M41T62-65
Other Related Documents M41T62 View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Timekeeper®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size -
Time Format HH:MM:SS:hh (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.3 V ~ 4.4 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.7µA ~ 0.95µA @ 1.3V ~ 4.4V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-LCC
Supplier Device Package 8-LCC (1.5x3.2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11275-1

08:24:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 3.54
10 3.18200 31.82
100 2.60700 260.70
500 2.21932 1,109.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11275-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 1.81720
  • Digi-Reel® ? : 497-11275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,736 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback