Add To Favorites
Product Overview
Digi-Key Part Number 497-10487-1-ND
Quantity Available 5,059
Can ship immediately
Manufacturer

Manufacturer Part Number

M24LR64-RDW6T/2

Description NFC/RFID 64KBIT EEPROM 13.56MHZ
Expanded Description RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I²C 1.8 V ~ 5.5 V 8-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 15693, ISO 18000-3, NFC
Interface I²C
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-10487-1

00:45:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 2.20500 22.05
100 1.77190 177.19
500 1.37812 689.06
1,000 1.14188 1,141.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10487-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.01250
  • Digi-Reel® ? : 497-10487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback