Add To Favorites
Product Overview
Digi-Key Part Number 497-10428-1-ND
Quantity Available 4,404
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2902WYDT

Description IC OPAMP GP 1.3MHZ 14SO
Expanded Description General Purpose Amplifier 4 Circuit 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LM2902W
Other Related Documents LM2902W View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1.3MHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 1.5mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 3 V ~ 30 V, ±1.5 V ~ 15 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-10428-1

13:32:07 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.40600 4.06
100 0.30280 30.28
500 0.23794 118.97
1,000 0.18386 183.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10428-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.16275
  • Digi-Reel® ? : 497-10428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback