• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-10176-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LM258YDT

Description IC OPAMP GP 1.1MHZ 8SO
Expanded Description General Purpose Amplifier 2 Circuit 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM158,258,358
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6 V/µs
Gain Bandwidth Product 1.1MHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 1mV
Current - Supply 700µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 3 V ~ 30 V, ±1.5 V ~ 15 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-10176-6

06:13:31 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10176-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.20460
  • Cut Tape (CT) ? : 497-10176-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,161 - Immediate
  • Unit Price: 0.60000
Send Feedback